|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6402G
Manufacturer Part #:

2N6402G

Manufacturer:

Description:
SCRs 200V 16A
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 160 A
Series: 2N640X
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFB0512LA DC Fans 755
L298N Motor / Motion / Ignition Controllers & Drivers 1,856
1N4148 Diodes - General Purpose, Power, Switching 280,108
QED123 Infrared Emitters 21,144
CD40106BE Inverters 13,376
TL084CN Operational Amplifiers - Op Amps 13,242
UC3825N Switching Controllers 1,418
91A1A-B24-B15L Potentiometers 664
G6B-1174P-FD-US-DC24 General Purpose Relays 659
TCA3727G Motor / Motion / Ignition Controllers & Drivers 995
Real Time Availability
Stock:
857 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.19
  100: $0.915
  500: $0.808
  1,000: $0.638
  2,500: $0.566
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692 190359769