|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6401G
Manufacturer Part #:

2N6401G

Manufacturer:

Description:
SCRs 100V 16A
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 100 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 160 A
Series: 2N640X
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62130ARGTR Voltage Regulators - Switching Regulators 13,775
TPS7A4700RGWT LDO Voltage Regulators 8,354
TLE6250G V33 CAN Interface IC 33,135
T491X107K025AT Tantalum Capacitors - Solid SMD 25,145
T491X476K035AT Tantalum Capacitors - Solid SMD 35,323
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
1581-0 Test Plugs & Test Jacks 10,998
ADG758BCPZ-REEL7 Multiplexer Switch ICs 3,920
T495D226K035ATE300 Tantalum Capacitors - Solid SMD 19,366
PKLCS1212E4001-R1 Audio Indicators & Alerts 11,334
Real Time Availability
Stock:
203 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.19
  100: $0.915
  500: $0.808
  1,000: $0.638
  2,500: $0.566
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
156058099 197847692 190359769 147914401