|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6400G
Manufacturer Part #:

2N6400G

Manufacturer:

Description:
SCRs 50V 16A
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 50 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 40 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 160 A
Series: 2N640X
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 28,373
TIP122 Darlington Transistors 5,962
TIP102 Darlington Transistors 7,357
TIP142 Darlington Transistors 3,459
1N4007 Rectifiers 242,070
08-52-0072 Headers & Wire Housings 42,749
SR305C105KAR Multilayer Ceramic Capacitors MLCC - Leaded 9,455
LM358NG Operational Amplifiers - Op Amps 11,207
1N4104 TR Zener Diodes 13,891
LM723CN Linear Voltage Regulators 5,392
Real Time Availability
Stock:
889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.49
  10: $1.19
  100: $0.915
  500: $0.808
  1,000: $0.638
  2,500: $0.566
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 156058099 190359769 147914401