|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6395G
Manufacturer Part #:

2N6395G

Manufacturer:

Description:
SCRs THY 12A 100V SCR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 100 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 30 mA
Holding Current Ih Max: 50 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 100 A
Series: 2N639X
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T835-600B-TR Triacs 36,145
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 369
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
LSM330DLC IMUs - Inertial Measurement Units 2,790
PIC12F675-I/P 8-bit Microcontrollers - MCU 6,129
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,938
LTC-7PN Electronic Battery 579
STPS1150 Schottky Diodes & Rectifiers 16,242
1N4007 Rectifiers 242,070
1N5365BRLG Zener Diodes 12,509
Real Time Availability
Stock:
838 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
190359769 147914401 156058099 197847692