|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6349AG
Manufacturer Part #:

2N6349AG

Manufacturer:

Description:
Triacs Triacs
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 100 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 1.75 V
Holding Current Ih Max: 40 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 75 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: 2N6349A
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2940T-5.0/NOPB LDO Voltage Regulators 3,012
1N4003 Rectifiers 68,132
MCP130T-460I/TT Supervisory Circuits 4,739
TAJA155K016RNJ Tantalum Capacitors - Solid SMD 6,249
K104Z15Y5VF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 28,458
ERJ-3GEYJ105V Thick Film Resistors - SMD 293,215
3359 Screws & Fasteners 8,461
SLR-56VRTE7 Standard LEDs - Through Hole 525
TLP3023(S,F) Triac & SCR Output Optocouplers 29
FP12-200 Power Transformers 35
Real Time Availability
Stock:
1,346 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.69
  10: $1.35
  100: $1.04
  500: $0.918
  1,000: $0.724
  2,500: $0.642
  10,000: $0.618
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 197847692 171090662