|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-2N6348AG
Manufacturer Part #:

2N6348AG

Manufacturer:

Description:
Triacs Triacs
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 100 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 1.75 V
Holding Current Ih Max: 40 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 75 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: 2N6348A
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 30,479
NRJ6HF Phone Connectors 33,522
2N3055G Bipolar Transistors - BJT 7,578
IRFP150NPBF MOSFET 7,966
STF4N62K3 MOSFET 2,440
2N3904 Bipolar Transistors - BJT 41,897
CD4001BE Logic Gates 4,581
CD4023BE Logic Gates 2,101
TWW5JR33E Wirewound Resistors - Through Hole 903
CD4013BE Flip Flops 48,597
Real Time Availability
Stock:
278 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.69
  10: $1.35
  100: $1.04
  500: $0.918
  1,000: $0.724
  2,500: $0.642
  10,000: $0.618
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
171090662 174551776 197847692 156058099 147914401