Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-2N6073B
Manufacturer Part #:

2N6073B

Manufacturer:

Description:
Triacs THY 4A 400V TRIAC
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: No
Brand: ON Semiconductor
Non Repetitive On-State Current: 30 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 2 V
Holding Current Ih Max: 15 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 110 C
Mounting Style: Through Hole
Package / Case: TO-225-3
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-9999-2false