|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-2N6027G
Manufacturer Part #:

2N6027G

Manufacturer:

Description:
SCRs 40V 300mW PUT
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 40 V
Maximum Gate Peak Inverse Voltage: 5 V
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Non Repetitive On-State Current: 5 A
Series: 2N6027
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 15,783
FTR-F1CA012V General Purpose Relays 1,918
2N2222 Bipolar Transistors - BJT 2,936
DS2E-SL2-DC5V Low Signal Relays - PCB 1,711
CD4026BE Counter ICs 3,232
SN74LS92N Counter ICs 420
SN74HC00N Logic Gates 11,475
SN74HC32N Logic Gates 4,342
SN74LS06N Buffers & Line Drivers 1,295
P160KNPD-2QC25B2K Potentiometers 428
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Central Semiconductor

Manufacturer Part #:
Description:
SCRs Prog Uni-Junction

000000001