Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-2N5064RLRAG
Manufacturer Part #:

2N5064RLRAG

Manufacturer:

Description: SCRs 200V 800mA Thyristor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Breakover Current IBO Max: 10 A
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
On-State RMS Current (It RMS): 0.8 A
Forward Voltage Drop: 1.7 V
Gate Trigger Voltage (Vgt): 0.8 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Current (Igt): 0.2 mA
Holding Current (Ih Max): 5 mA
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,910 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.42
  25: $0.28
  100: $0.219
  500: $0.15
  1,000: $0.112
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.103
  5,000: $0.096
  10,000: $0.09
  25,000: $0.083

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH108M025AL3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.62
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
DS1243Y-120+
Real Time Clock 64k NV SRAM w/Phantom Clock
Maxim Integrated
1: $20.76
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
SA555P
Timers & Support Products Precision
Texas Instruments
1: $0.18
SKHUAKE010
Tactile Switches 50 mAmps at 12 Volts
ALPS
1: $0.36
LF351D
Operational Amplifiers - Op Amps Single Wideband J ...
STMicroelectronics
1: $0.78
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.11
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
SR205E104MAATR1
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
3683S-1-502L
Precision Potentiometers 5K Ohms Pushbutton +/- 3% ...
Bourns
1: $40.46
TPSB336K016R0350
Tantalum Capacitors - Solid SMD 33UF 16V 10% 3528- ...
AVX
1: $1.13
STTH1R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.38
0251002.MXL
Fuses 125V 2A
Littelfuse
1: $0.50
3214W-1-102E
Trimmer Resistors - SMD 4mm SQ 1K OHM
Bourns
1: $3.20
MAX3079EESD+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
ECQ-E2225KF
Film Capacitors 250DC 2.2uF 10% L/S =7.5mm
Panasonic Electronic Components
1: $1.65
TMS320VC5416PGE120
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $48.82
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14


This product is also available in:
000000001