|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-2N3904G
Manufacturer Part #:

2N3904G

Manufacturer:

Description:
Bipolar Transistors - BJT 200mA 40V NPN
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-92-3 (TO-226)
Configuration: Single
Collector- Emitter Voltage VCEO Max: 40 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 0.3 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 60
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001