|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-1SMB75AT3G
Manufacturer Part #:

1SMB75AT3G

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 75V 600W Unidirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Package / Case: DO-214AA
Breakdown Voltage: 83.3 V
Polarity: Unidirectional
Clamping Voltage: 121 V
Peak Surge Current: 4.9 A
Series: 1SMB5.0AT3G
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Width: 3.95 mm
Working Voltage: 75 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-1SMB75CAT3G 1SMB75CAT3G Reel In Stock $0.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3F-4050 Tactile Switches 14,766
TL720M05QKVURQ1 LDO Voltage Regulators 6,452
HCNW4503-000E High Speed Optocouplers 1,806
MF-USMF005-2 Resettable Fuses - PPTC 18,102
MMBT3904LT1G Bipolar Transistors - BJT 220,453
SN74ACT14DR Inverters 6,661
S1AB-13-F Rectifiers 14,908
LCB110 Solid State Relays - PCB Mount 506
CRCW12101K50FKEA Thick Film Resistors - SMD 15,848
DS8923AN/NOPB RS-422 Interface IC 284
Real Time Availability
Stock:
7,533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.326
100:
$0.154
$0.118
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.098
$0.089
$0.083
$0.075
$0.072
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121780097 197847692 130130482 176911793 113705195 120070634 123207567 125444392 147914401 156058099 195371018 107423608 175451368Alternative Packaging