|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-1SMB5916BT3G
Manufacturer Part #:

1SMB5916BT3G

Manufacturer:

Description:
Zener Diodes 4.3V 3W
Mouser Online Catalog Page 667, Mouser Online Catalog
PDF Page 667, PDF Catalog Page
1SMB5916BT3G Datasheet 1SMB5916BT3G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vz - Zener Voltage: 4.3 V
Mounting Style: SMD/SMT
Package / Case: SMB
Pd - Power Dissipation: 550 mW
Voltage Tolerance: 5 %
Zener Current: 348 mA
Zz - Zener Impedance: 6 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: 1SMB5916B
Height: 2.13 mm
Ir - Reverse Current: 5 uA
Length: 4.32 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Width: 3.56 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS320T3G Rectifiers 50,262
S1D13742F01A200 Display Drivers & Controllers 476
CY62167EV30LL-45ZXI SRAM 174
1SMB5919BT3G Zener Diodes 22,262
BSS123 MOSFET 139,912
3-1634218-2 D-Sub Standard Connectors 3,425
26-60-4030 Headers & Wire Housings 7,925
1SMB5915BT3G Zener Diodes 13,447
Real Time Availability
Stock:
3,504 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
10:
$0.316
100:
$0.149
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.095
$0.086
$0.08
$0.072
$0.068
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401