|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-1SMB17AT3G
Manufacturer Part #:

1SMB17AT3G

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 17V 600W Unidirectional
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Package / Case: DO-214AA
Breakdown Voltage: 18.9 V
Polarity: Unidirectional
Clamping Voltage: 27.6 V
Peak Surge Current: 21.7 A
Series: 1SMB5.0AT3G
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Width: 3.95 mm
Working Voltage: 17 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-1SMB17CAT3G 1SMB17CAT3G Reel In Stock $0.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
TPS40055PWPR Switching Controllers 3,201
ERJ-2RKF1002X Thick Film Resistors - SMD 2,762,168
ERJ-3EKF1002V Thick Film Resistors - SMD 1,092,924
CRCW04021K00FKED Thick Film Resistors - SMD 675,985
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,651
MMBT3904LT1G Bipolar Transistors - BJT 211,747
RL2512FK-070R01L Current Sense Resistors - SMD 2,448
KMBX-SMT-5S-S-30TR USB Connectors 1,719
C0603C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 385,449
Real Time Availability
Stock:
8,216 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.28
100:
$0.156
$0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.098
$0.092
$0.084
$0.081
$0.078
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113705195 121780097 130130482 156058099 120070634 123207567 125444392 147914401 175451368 176911793 195371018 197847692 107423608Alternative Packaging