|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-1SMB13AT3G
Manufacturer Part #:

1SMB13AT3G

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 13V 600W Unidirectional
Mouser Online Catalog Page 788, Mouser Online Catalog
PDF Page 788, PDF Catalog Page
1SMB13AT3G Datasheet 1SMB13AT3G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Package / Case: DO-214AA
Breakdown Voltage: 15.15 V
Polarity: Unidirectional
Clamping Voltage: 21.5 V
Peak Surge Current: 27.9 A
Series: 1SMB5.0AT3G
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Height: 2.28 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Width: 3.95 mm
Working Voltage: 13 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-1SMB13CAT3G 1SMB13CAT3G Reel In Stock $0.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4544 Infrared Emitters - High Power 13,185
KDZTR2.7B Zener Diodes 5,021
CSD87350Q5D MOSFET 30,641
PIC18F4620-I/PT 8-bit Microcontrollers - MCU 3,145
1985218 Fixed Terminal Blocks 930
CRCW1206100KFKEA Thick Film Resistors - SMD 176,264
PEC12R-4217F-S0024 Encoders 76
MAX4603EWE+ Analog Switch ICs 26
ERJ-3EKF1103V Thick Film Resistors - SMD 121,102
IRM-05-12 AC/DC Power Modules 73
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.28
100:
$0.156
$0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.098
$0.092
$0.084
$0.081
$0.078
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107423608 175451368 113705195 120070634 123207567 125444392 147914401 156058099 195371018 121780097 197847692 130130482 176911793Alternative Packaging