|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-1N5920BG
Manufacturer Part #:

1N5920BG

Manufacturer:

Description:
Zener Diodes 6.2V 3W
Mouser Online Catalog Page 667, Mouser Online Catalog
PDF Page 667, PDF Catalog Page
1N5920BG Datasheet 1N5920BG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vz - Zener Voltage: 6.2 V
Mounting Style: Through Hole
Package / Case: DO-41
Pd - Power Dissipation: 3 W
Voltage Tolerance: 5 %
Zener Current: 241 mA
Zz - Zener Impedance: 2 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Bulk
Series: 1N5920B
Height: 2.7 mm
Ir - Reverse Current: 5 uA
Length: 5.2 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2000
Width: 2.7 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-1N5920BRLG 1N5920BRLG Reel In Stock $0.43 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,601
16TQC100MYF Tantalum Capacitors - Polymer SMD 16,935
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,979
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
MM60-52B1-B1-R850 PCI Express / PCI Connectors 6,905
NTE0505MC Isolated DC/DC Converters 1,197
PCA82C251T/YM,118 CAN Interface IC 8,953
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
HDM08216L-3-L30S LCD Character Display Modules & Accessories 589
Real Time Availability
Stock:
2,885 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
10:
$0.567
100:
$0.366
$0.293
$0.247
$0.238
$0.237
$0.223
$0.219

To add to a project, please Log In.

116245381 147914401 197847692Alternative Packaging