Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-1N5817RLG
Manufacturer Part #:

1N5817RLG

Manufacturer:

Description: Schottky Diodes & Rectifiers 1A 20V
Silverlight Page 580, Mouser Enhanced Catalog
PDF Page 580, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 20 V
Forward Continuous Current: 1 A
Max Surge Current: 25 A
Configuration: Single
Forward Voltage Drop: 0.75 V at 3 A
Maximum Reverse Leakage Current: 1000 uA
Operating Temperature Range: - 65 C to + 125 C
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,611 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.259
  100: $0.188
  500: $0.153
  1,000: $0.117
  2,000: $0.106
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.10
  10,000: $0.091
  25,000: $0.077

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
TPSD107K020R0100
Tantalum Capacitors - Solid SMD 20V 100uF 10% Tol. ...
AVX
1: $4.20
DEBF33A103ZA2B
Ceramic Disc Capacitors 0.01uF 1000volts F +80-20%
Murata Electronics
1: $0.48
MAX359CPE+
Multiplexer Switch ICs 4:1 2Ch Fault-Prtct Analog ...
Maxim Integrated
1: $12.00
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
4808-3000-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.28
DME4S47K-F
Film Capacitors DME 400V.047
Cornell Dubilier
1: $0.75
1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.11
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
1.5KE16A-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.59
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
MAX756CPA+
DC/DC Switching Converters 3.3/5/AdjV-Out Step Up ...
Maxim Integrated
1: $5.14
MC78L05ACDG
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.30
PR02000206800JR500
Metal Film Resistors - Through Hole 2watts 680ohms ...
Vishay/BC Components
1: $0.10
PM124SH-100M-RC
Fixed Inductors 10uH 20%
J.W. Miller
1: $0.67
SSL-LX5093HD
Standard LEDs - Through Hole Red, 660nm Diffused
Lumex
1: $0.09
HCF4021BEY
Counter Shift Registers 8-Stage Shift Reg
STMicroelectronics
1: $0.67
1N4002RLG
Rectifiers 100V 1A Standard
ON Semiconductor
1: $0.21
AC03000002700JAC00
Wirewound Resistors - Through Hole 3watts 270ohms ...
Vishay/Draloric
1: $0.40

000000001