Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-1N5378BRLG
Manufacturer Part #:

1N5378BRLG

Manufacturer:

Description: Zener Diodes 100V 5W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 100 V
Voltage Tolerance: 5 %
Zener Current: 47.5 mA
Power Dissipation: 5 W
Maximum Reverse Leakage Current: 0.5 uA
Maximum Zener Impedance: 90 Ohms
Maximum Operating Temperature: + 200 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.31
  100: $0.227
  500: $0.188
  1,000: $0.154
  2,000: $0.133
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.133
  10,000: $0.124

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA168NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.67
LM329DZ/NOPB
Voltage & Current References PRECISION REFERENCE
Texas Instruments
1: $0.99
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
513102B02500G
Heat Sinks TO-220 VERT 11.0 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.00
R75PI3100AA30J
Film Capacitors 630volts 0.1uF 5% 15mm
Kemet
1: $0.84
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
1N5374BG
Zener Diodes 75V 5W
ON Semiconductor
1: $0.36
350784-1
Pin & Socket Connectors CAP HOUSE 15 POS
TE Connectivity / AMP
1: $1.24
1N5380BRLG
Zener Diodes 120V 5W
ON Semiconductor
1: $0.51
1N5388BRLG
Zener Diodes 200V 5W
ON Semiconductor
1: $0.39
1N5380BG
Zener Diodes 120V 5W
ON Semiconductor
1: $0.36
1N5383BG
Zener Diodes 150V 5W
ON Semiconductor
1: $0.36
1N5368BRLG
Zener Diodes 47V 5W
ON Semiconductor
1: $0.39
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
STGP19NC60WD
IGBT Transistors N Ch 600V 19A
STMicroelectronics
1: $1.78
BAR43S
Schottky Diodes & Rectifiers Schottky 30V 200mA Du ...
Fairchild Semiconductor
1: $0.25
1N5381BRLG
Zener Diodes 130V 5W
ON Semiconductor
1: $0.54
1N5377BRLG
Zener Diodes 91V 5W
ON Semiconductor
1: $0.54
1N5375BG
Zener Diodes 82V 5W
ON Semiconductor
1: $0.30

116245381