Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-1N5359BRLG
Manufacturer Part #:

1N5359BRLG

Manufacturer:

Description: Zener Diodes 24V 5W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 24 V
Voltage Tolerance: 5 %
Zener Current: 198 mA
Power Dissipation: 5 W
Maximum Reverse Leakage Current: 0.5 uA
Maximum Zener Impedance: 3.5 Ohms
Maximum Operating Temperature: + 200 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 4000
Voltage Regulation Accuracy: 550 mV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
189 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.31
  100: $0.227
  500: $0.188
  1,000: $0.154
  2,000: $0.142
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.142
  5,000: $0.133
  10,000: $0.124

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECK-THC221KB
Specialty Ceramic Capacitors 250Vac 220pF SMD Y1 6 ...
Panasonic Electronic Components
1: $1.96
ALQ124
General Purpose Relays
Panasonic Electric Works
1: $2.57
B3F-4000
Tactile Switches 12x12mm Std Ht 4.3 Gen Purpose 13 ...
Omron Electronics
1: $0.41
12162193
Automotive Connectors 2P FM BLK CON ASSY 150.2 SER ...
Delphi Connection Systems
1: $1.82
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
EEU-FC1V221
Aluminum Electrolytic Capacitors - Leaded 220uF 35 ...
Panasonic Electronic Components
1: $0.24
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
HDSP-U111
LED Displays & Accessories Red 637nm .31in 7 Segme ...
Avago Technologies
1: $4.06
1N5357BRLG
Zener Diodes 20V 5W
ON Semiconductor
1: $0.39
1N5358BRLG
Zener Diodes 22V 5W
ON Semiconductor
1: $0.39
FB73-226-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
A15037003
Thermal Interface Products TO-220, 0.5X0.75 H0.12, ...
Laird Technologies / Thermal Solutions
1: $0.10
1N5353BRLG
Zener Diodes 16V 5W
ON Semiconductor
1: $0.33
LM348N
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.62
20J1R0E
Wirewound Resistors - Through Hole 10watt 1ohm 5%
Ohmite
1: $2.69
1N5359BG
Zener Diodes 24V 5W
ON Semiconductor
1: $0.36
UB15SKW035D-JD-RO
Pushbutton Switches P.B ON (ON) AMBER
NKK Switches
1: $9.21

179697843 116245381