|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-1N5354BG
Manufacturer Part #:

1N5354BG

Manufacturer:

Description:
Zener Diodes 17V 5W
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Vz - Zener Voltage: 17 V
Mounting Style: Through Hole
Package / Case: DO-35
Pd - Power Dissipation: 5 W
Voltage Tolerance: 5 %
Zener Current: 280 mA
Zz - Zener Impedance: 2.5 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Bulk
Series: 1N53
Height: 3.68 mm
Ir - Reverse Current: 500 nA
Length: 8.89 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1000
Voltage Regulation Accuracy: 350 mV
Width: 3.68 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-1N5354BRLG 1N5354BRLG Reel In Stock $0.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
MJD44H11T4 Bipolar Transistors - BJT 8,565
DSPIC30F4011-30I/P Digital Signal Processors & Controllers - DSP, DSC 209
NTCALUG03A103G NTC Thermistors 1,965
UF4007-E3/54 Rectifiers 11,889
MJD45H11T4G Bipolar Transistors - BJT 3,564
22-01-3037 Headers & Wire Housings 54,807
22-01-3047 Headers & Wire Housings 46,378
1N5359BG Zener Diodes 4,285
Real Time Availability
Stock:
4,875 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
10:
$0.358
100:
$0.20
$0.146
$0.125
$0.117
$0.107
$0.103
$0.097

To add to a project, please Log In.

116245381 179697843 197847692 147914401Alternative Packaging