|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-1N4007FFG
Manufacturer Part #:

1N4007FFG

Manufacturer:

Description:
Rectifiers 1000V 1A Standard
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1000 V
Forward Voltage Drop: 1.1 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: 1N4007
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-1N4007RLG 1N4007RLG Reel In Stock $0.19 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L7805CV Linear Voltage Regulators 17,969
SR151A200JAR Multilayer Ceramic Capacitors MLCC - Leaded 14,223
SR211C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 19,778
T322D106K035AT Tantalum Capacitors - Solid Leaded 2,121
IRF740 MOSFET 439
PIC16C76-20/SP 8-bit Microcontrollers - MCU 143
SN74HC165N Counter Shift Registers 4,251
516D337M063PR6AE3 Aluminum Electrolytic Capacitors - Leaded 998
1N4148TR Diodes - General Purpose, Power, Switching 101,007
1N4007G Rectifiers 45,131
Real Time Availability
Stock:
29,569 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  10: $0.163
  100: $0.058
  1,000: $0.039
  3,000: $0.029
  9,000: $0.025
  24,000: $0.023
  45,000: $0.02
  99,000: $0.017

To add to a project, please Log In.

102454242 108607096 110205640 197847692 147914401Alternative Packaging