Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-1N4001G
Manufacturer Part #:

1N4001G

Manufacturer:

Description: Rectifiers 50V 1A Standard
Silverlight Page 579, Mouser Enhanced Catalog
PDF Page 579, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 1.1 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: DO-41
Packaging: Bulk
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,028 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  25: $0.18
  100: $0.127
  500: $0.06
  1,000: $0.042
  2,000: $0.034
  5,000: $0.031
  10,000: $0.027
  25,000: $0.024

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
SN74LS92N
Counter ICs Divide-By-Twelve Decade Counter
Texas Instruments
1: $2.50
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.27
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

000000001