|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-15GN03CA-TB-E
Manufacturer Part #:

15GN03CA-TB-E

Manufacturer:

Description:
Bipolar Transistors - BJT BIP NPN 70MA 10V FT=1.5G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 10 V
Emitter- Base Voltage VEBO: 3 V
Mounting Style: SMD/SMT
Package / Case: SOT-23
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 100
Maximum Power Dissipation: 200 mW
Packaging: Reel
Series: 15GN03CA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.275
  100: $0.13
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.085
  9,000: $0.077
  24,000: $0.072
  45,000: $0.065
  99,000: $0.063
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692