Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Transistors
>
Bipolar Transistors - BJT
>
ON Semiconductor 15C02CH-TL-E
See an Error?
Mouser Part #:
863-15C02CH-TL-E
Manufacturer Part #:
15C02CH-TL-E
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Bipolar Transistors - BJT BIP NPN 1A 15V
Data Sheet
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Bipolar Transistors - BJT
RoHS
:
Details
Transistor Polarity
:
NPN
Brand
:
ON Semiconductor
Packaging
:
Reel
Series
:
15C02CH
Factory Pack Quantity
:
3000
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
DS3234SN#
Real Time Clock
3,072
OPA827AID
Operational Amplifiers - Op Amps
1,349
AT45DB321E-SHF-B
Flash Memory
7,480
MMBT3906
Bipolar Transistors - BJT
101,448
50MCX-37
Coaxial Cables
2,402
TPSE477K010R0100
Tantalum Capacitors - Solid SMD
1,650
AD5700-1BCPZ-R5
Interface - Specialized
919
SN74LVC2G14DBVR
Inverters
10,615
OPA1611AID
Audio Amplifiers
455
MIC5239-5.0YM
LDO Voltage Regulators
152
Real Time Availability
Stock:
8,900
Can Ship Immediately
On Order:
0
Factory Lead-Time:
4 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1
:
$0.51
10
:
$0.29
100
:
$0.124
1,000
:
$0.095
Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000
:
$0.075
9,000
:
$0.066
24,000
:
$0.062
45,000
:
$0.055
99,000
:
$0.053
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Bipolar Transistors - BJT
147914401 197847692
Enlarge
Select Your Country
Canada
United States
More Options