Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
745-SFV-DRH430A
Manufacturer Part #:

SFV-DRH430A

Manufacturer:

Description: Soldering Irons HOOF SOLDER TIP DRAG 3/.118"
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: OK International
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Product: Soldering Tips
Type: Beveled
Description/Function: Easy access drag solder tip
Tip Size: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

OK International

Manufacturer Part #:
Description:
Soldering Irons HOOF SOLDER TIP DRAG 3/.118"
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
C3216X5R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.01
LM324APWR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.43
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
SN74LV4051ATPWRQ1
Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory ...
Texas Instruments
1: $0.53
BAT54CFILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.16
PS-900
Soldering Irons SOLDERING SYSTEM
OK International
1: $260.13
PMP4201G,115
Transistors Bipolar - BJT MATCHED PAIR
NXP Semiconductors
1: $0.39
EEE-1VA221UP
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic Electronic Components
1: $0.48
ERJ-2RKF1601X
Thick Film Resistors - SMD 0402 1.6Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
MLF1608A1R8K
Fixed Inductors 0603 1.8uH 10%
TDK
1: $0.38
DF005S-E3/77
Bridge Rectifiers 1.0 Amp 50 Volt
Vishay Semiconductors
1: $0.45
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
CRCW060349R9FKEA
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
Vishay/Dale
1: $0.22
UPC8233TK-A
RF Amplifier Low Noise Amp for GPS
CEL
1: $1.32
CRCW0603243KFKEA
Thick Film Resistors - SMD 1/10watt 243Kohms 1%
Vishay/Dale
1: $0.22

198962866