Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
745-955-N
Manufacturer Part #:

955-N

Manufacturer:

Description: Liquid Dispensers & Bottles Barrel 55cc Ntrl 700 Series Syringe
 
Share |
Manufacturer: OK International
Product Category: Liquid Dispensers & Bottles
RoHS: RoHS Compliant Details
Product: Soldering Tools
Description/Function: Dispensing syringe, 55 cc barrel, natural
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
MJE3055T
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.55
910-N
Liquid Dispensers & Bottles Barrel 10cc Ntrl 700 S ...
OK International
1: $0.40
93055-6RHB
Liquid Dispensers & Bottles 30/55cc Recvr Head Ass ...
OK International
1: $21.16
93055-WW
Liquid Dispensers & Bottles Piston 30/55cc FITTING ...
OK International
1: $0.47
930-N
Liquid Dispensers & Bottles Barrel 30cc Ntrl 700 S ...
OK International
1: $0.57

000000001