Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
745-914050-90BTE
Manufacturer Part #:

914050-90BTE

Manufacturer:

Description: Liquid Dispensers & Bottles TE Needle Bent 90Deg 14 GaX1/2"
 
Share |
Manufacturer: OK International
Product Category: Liquid Dispensers & Bottles
RoHS: RoHS Compliant Details
Product: Needle, Bent
Size: 14 G x 1/2 in
Features: Precision bent needle
Description/Function: TE needle, 90 deg, 14G 1/2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $28.70
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40
REF02AP
Voltage & Current References +5V Precision Voltage ...
Texas Instruments
1: $4.43
SI2308BDS-T1-E3
MOSFET 60V 2.3A 1.66W 156mohm @ 10V
Vishay/Siliconix
1: $0.53
90136-1206
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V S ...
Molex
1: $1.40
NHD-0220WH-MTGH-JT#E
LCD Character Display Modules & Accessories STN-Gr ...
Newhaven Display
1: $24.25
60620-1
Power to the Board PIN 20-14 AWG
TE Connectivity / AMP
1: $0.17
60618-1
Power to the Board PIN 24-18 AWG
TE Connectivity / AMP
1: $0.18
90156-0143
Headers & Wire Housings CRIMP HOUSING 3P C-GRID II ...
Molex
1: $0.45
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
465644-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $28.35
OPA177FPG4
Operational Amplifiers - Op Amps Precision Oper Am ...
Texas Instruments
1: $2.88
LM235Z
Board Mount Temperature Sensors 3-Term Adjust Curr ...
STMicroelectronics
1: $1.59
USB6B1RL
TVS Diode Arrays Data Line Protect
STMicroelectronics
1: $0.91
NLSX4373DR2G
Translation - Voltage Levels 2 BITTRANSLATOR
ON Semiconductor
1: $0.87
ELXZ6R3ETE332MK20S
Aluminum Electrolytic Capacitors - Leaded 3300UF 6 ...
United Chemi-Con
1: $0.42
RC0402FR-0747KL
Thick Film Resistors - SMD 47K OHM 1%
Yageo
10000: $0.00

000000001