Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
801-SA-91-E
Manufacturer Part #:

SA-91-E

Manufacturer:

Description:
Soldering Workstation Equipment Fume Abs Arm 115V
Mouser Online Catalog Page 3,090, Mouser Online Catalog
PDF Page 3,090, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: OK Industries
Product Category: Soldering Workstation Equipment
RoHS: RoHS Compliant Details
Brand: OK Industries
Product: Fume Extractors
Type: Bench Top
Cable Type: Cord Type US
Description/Function: ESD safe, fume absorber with articulating arm and bracket
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 17,976
AT45DB641E-SHN-T Flash 27,161
50079-8100 Headers & Wire Housings 130,633
DS2431P+ EEPROM 26,010
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 583,539
UBP001 Battery Packs 2,289
MX-5211 Soldering Irons 15
ADS1251U Analog to Digital Converters - ADC 1,200
MQ172X-4SA-CV(50) Power to the Board 9,757
SAF-1 Soldering Workstation Equipment 37
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $222.00
  5: $210.90

To add to a project, please Log In.


127732640 135447173 146456864 176235496 170220770 103473579