|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
801-R30W
Manufacturer Part #:

R30W-0100

Manufacturer:

Description:
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL WHITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Jonard Industries
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Jonard Industries
Wire Gauge - AWG: 30 AWG
Jacket Color: White
Length: 100 ft
Stranding: Solid
Maximum Temperature: + 105 C
Series: R30
Packaging: Spool
Features: Insulated, silver plated copper conductor
Wire Type: Wire Wrap
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSU-30M Hand Tools 34
JIC-2030 Wire Stripping & Cutting Tools 62
R26R-0100 Hook-up Wire 8
R30R-0100 Hook-up Wire 44
R30B-0100 Hook-up Wire 80
R30BLK-0100 Hook-up Wire 63
R30Y-0100 Hook-up Wire 48
R30G-0100 Hook-up Wire 7
R28BLK-0100 Hook-up Wire 8
R28W-0100 Hook-up Wire 7
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.93

To add to a project, please Log In.

157845746 103473579 127732640 170220770 139059028 176235496 179804822