|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
778-LSP159-601-MOQ10
Manufacturer Part #:

LSP159-601

Manufacturer:

Description:
Data Conversion Modules Hi-Speed Dual A/D & D/A FMC (ADAC250)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nutaq
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: ADC and DAC FMC Modules
Conversion Rate: 250 MS/S, 1 GS/S
Number of ADC Inputs: 2 Input
Number of DAC Outputs: 2 Output
Resolution: 14 bit, 16 bit
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 12 V
Dimensions: 84 mm x 69 mm x 10 mm
Brand: Nutaq
Description/Function: High-Speed Dual A/D and D/A FMC Module
Power Consumption: 7 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$1,950.00

To add to a project, please Log In.

141550068 153566726 192564755