Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
778-LSP159-601-MOQ50
Manufacturer Part #:

LSP159-601-MOQ50

Manufacturer:

Description:
Data Conversion Modules Hi-Speed Dual A/D & D/A FMC (ADAC250)
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nutaq
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: ADC and DAC FMC Modules
Conversion Rate: 250 MS/S, 1 GS/S
Number of ADC Inputs: 2 Input
Number of DAC Outputs: 2 Output
Resolution: 14 bit, 16 bit
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 12 V
Dimensions: 84 mm x 69 mm x 10 mm
Brand: Nutaq
Description/Function: High-Speed Dual A/D and D/A FMC Module
Power Consumption: 7 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 50
Multiples: 50
Pricing (USD)
  50: $1,995.00

To add to a project, please Log In.

192564755