Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
915-CHAMELEON-PIC
Manufacturer Part #:

Chameleon-PIC

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC PIC24 & PROPELLER DEV SYSTEM (SBC)
Silverlight Page 60, Mouser Enhanced Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nurve Networks
RoHS: No
Product: Development Kits
Core: PIC
Interface Type: I2C, SPI, UART
Data Bus Width: 16 bit
For Use With: PIC24
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
Chameleon-AVR
Development Boards & Kits - AVR AVR8 & PROPELLER D ...
Nurve Networks
1: $54.95
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
UEI15-120-Q12P-C
DC/DC Converters 24Vin 12Vout 1.3A 15.6W Pos polar ...
Murata Power Solutions
1: $30.50
USB-RS232-WE-1800-BT_0.0
Cable Assemblies USB to RS232 Embeded Conv Wire En ...
FTDI
1: $23.50
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
RDK-S2E
Development Boards & Kits - ARM SERIAL-TO-ETHERNET ...
Texas Instruments
1: $130.31
SN74LS247N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.88
MIKROE-606
Development Boards & Kits - PIC / DSPIC MIKROMMB D ...
mikroElektronika
1: $99.00
DV243003
Memory IC Development Tools MPLAB Starter Kit for ...
Microchip Technology
1: $79.98
TPS56221EVM-579
Power Management IC Development Tools TPS56221 Eva ...
Texas Instruments
1: $52.31
MIKROE-76
Memory IC Development Tools CFC ACCESSORY BOARD
mikroElektronika
1: $21.00
MSP430G2452IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $1.70


129385871