Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-RD1812B474K251NX
Manufacturer Part #:

RD1812B474K251NXT

Manufacturer:

Description: Specialty Ceramic Capacitors .47uF 250V 10%
Silverlight Page 1,014, Mouser Enhanced Catalog
PDF Page 1,014, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant Details
Capacitance: 0.47 uF
Tolerance: 10 %
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Case Code - in: 1812
Case Code - mm: 4532
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Height: 2.41 mm
Case Length: 4.57 mm
Case Width: 3.18 mm
Dimensions: 3.18 mm W x 4.57 mm L x 2.41 mm H
Package / Case: 1812 (4532 metric)
Packaging: Reel
Product: Tip and Ring Low ESR Ceramic Capacitors
Series: RD
Factory Pack Quantity: 500
Temperature Coefficient / Code: X7R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
614 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.70
  10: $2.31
  100: $2.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.72
  1,000: $1.54
  2,000: $1.43
  4,000: $1.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
CDSOD323-T15C
TVS Diode Arrays TVS Diode 15VOLT
Bourns
1: $0.58
SN74ALS138AD
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.12
MOX-200001007JE
Thick Film Resistors - Through Hole 1/4watt 1000M ...
Ohmite
1: $6.98
MAX9850ETI+T
Audio D/A Converter ICs Stereo Audio DAC w/DirectD ...
Maxim Integrated
1: $2.73
VLMRGB343-ST-UV-RS
Standard LEDs - SMD Red/Grn/Blu Clr ND
Vishay Semiconductors
1: $1.54
NFM3DCC102R1H3L
EMI/RFI Suppressors & Ferrites 1000PF 50V 0.3A EMI
Murata Electronics
1: $0.81
RD1812Z334M251NXT
Specialty Ceramic Capacitors .33uF 250V 20%
Novacap
1: $1.96
5005
Test Points TEST POINT RED .063
Keystone Electronics
1: $0.38
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
LM5085MY/NOPB
DC/DC Switching Controllers
Texas Instruments
1: $2.06
FAB3103UCX
Audio Amplifiers Class-D Audio Amp w/ Boost Reg & ...
Fairchild Semiconductor
1: $0.90
L77-DE09S-U
D-Sub High Density Connectors 9P RECPT PCB FIXED M ...
Amphenol Commercial Products
1: $4.44
NC7SZ08P5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.29
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
5008
Test Points TEST POINT ORANGE
Keystone Electronics
1: $0.43
DF20F-30DP-1H(50)
Headers & Wire Housings 30P M PIN HEADER DR R/A SM ...
Hirose Connector
1: $2.84
NFR25H0004707JA500
Current Sense Resistors - Through Hole 1/2watt .47 ...
Vishay/BC Components
1: $0.25
ULN2003ADRG3
Transistors Darlington Hi-Vltg,Hi-Current Darl Tra ...
Texas Instruments
1: $0.28
140-102P6-391K-RC
Ceramic Disc Capacitors 1KV 390pF Y5P 10% Tol
Xicon
1: $0.12

164811127