Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-LS1808N151K302NT
Manufacturer Part #:

LS1808N151K302NTM

Manufacturer:

Description: Specialty Ceramic Capacitors 150pF 3000V 10%
Silverlight Page 1,014, Mouser Enhanced Catalog
PDF Page 1,014, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant Details
Capacitance: 150 pF
Tolerance: 10 %
Voltage Rating: 3 kV
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Case Code - in: 1808
Case Code - mm: 4520
Case Height: 1.65 mm
Case Length: 4.57 mm
Case Width: 2.03 mm
Class: Y3
Dimensions: 2.03 mm W x 4.57 mm L x 1.65 mm H
Package / Case: 1808 (4520 metric)
Packaging: Reel
Product: Y3 Class Ceramic Capacitors
Series: LS
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,142 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.84
  100: $0.772
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.627
  1,000: $0.56
  2,000: $0.526
  4,000: $0.492
  8,000: $0.444
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC ...
Omron Electronics
1: $3.05
13951
Solder SAC305 WS482 3% .020 DIA 1 lb.
AIM
1: $55.60
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
C1808C161JZGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500v ...
Kemet
1: $1.55
1808HA270KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000v ...
AVX
1: $2.55
H11AA1M
Transistor Output Optocouplers 6PDIP AC PhotoXstr ...
Fairchild Semiconductor
1: $0.64
1808HA330KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000v ...
AVX
1: $1.13
LS1808N221J302NTM
Specialty Ceramic Capacitors 220pF 3000V 5%
Novacap
1: $0.98
LS1808N102K302NXTM
Specialty Ceramic Capacitors 1000pF 3000V 10%
Novacap
1: $1.21
154-UL6643
Ethernet & Telecom Connectors JACK PCB 6P-4C BLK
Kobiconn
1: $2.73
V3.5MLA0805H
Varistors 3.5V 30A 2530pF
Littelfuse
1: $0.36
302-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS
Xicon
5000: $0.00
301-2.2K-RC
Thick Film Resistors - SMD 1/16WATT 2.2KOHMS
Xicon
5000: $0.00
292-243-RC
Thick Film Resistors - SMD 1/10WATT 243OHMS
Xicon
5000: $0.00
302-215-RC
Thick Film Resistors - SMD 1/10WATT 215OHMS
Xicon
1: $0.24
260-470K-RC
Thick Film Resistors - SMD 1/10WATT 470KOHMS 5%
Xicon
5000: $0.00
LS1808N471K302NTM
Specialty Ceramic Capacitors 470pF 3000V 10%
Novacap
1: $0.98
600R150-RAF
Resettable Fuses 0.15A 600V RADIAL
Littelfuse
1: $0.94

164811127