Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-LS1808N102K302NX
Manufacturer Part #:

LS1808N102K302NXTM

Manufacturer:

Description: Specialty Ceramic Capacitors 1000pF 3000V 10%
Silverlight Page 1,014, Mouser Enhanced Catalog
PDF Page 1,014, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant Details
Capacitance: 1000 pF
Tolerance: 10 %
Voltage Rating: 3 kV
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Case Code - in: 1808
Case Code - mm: 4520
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Case Height: 2.03 mm
Case Length: 4.57 mm
Case Width: 2.03 mm
Class: Y3
Dimensions: 2.03 mm W x 4.57 mm L x 2.03 mm H
Package / Case: 1808 (4520 metric)
Packaging: Reel
Product: Y3 Class Ceramic Capacitors
Series: LS
Factory Pack Quantity: 500
Temperature Coefficient / Code: C0G (NP0)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.21
  10: $1.03
  100: $0.947
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.78
  1,000: $0.69
  2,000: $0.646
  4,000: $0.601
  8,000: $0.591
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
IHLP1616ABER2R2M11
Fixed Inductors 2.2uH 20%
Vishay/Dale
1: $1.21
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
DLW31SN900SQ2L
Common Mode Filters / Chokes 1206 90ohm@100MHz Tol ...
Murata Electronics
1: $1.21
FDC6324L
MOSFET SSOT-6 LOAD SW 20V
Fairchild Semiconductor
1: $0.49
951102-8622-AR
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PT ...
3M Electronic Solutions Division
1: $0.10
BNX022-01L
EMI Filters 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $5.97
HVC2512-40MJT18
Thick Film Resistors - SMD 1watt 40M ohm 5%
Welwyn Components
1: $0.76
13951
Solder SAC305 WS482 3% .020 DIA 1 lb.
AIM
1: $55.60
STW4N150
MOSFET N-channel 1500 V PowerMesh
STMicroelectronics
1: $6.96
BYV26C-TAP
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.27
FDS3672
MOSFET 100V 7.5a .22 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.53
MPZ2012S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
TPSE107K020R0150
Tantalum Capacitors - Solid SMD 100uF 20V 10% L ES ...
AVX
1: $4.14
06035D104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.29
TUM5J5K6E
Wirewound Resistors - Through Hole 5watt 5.6K 5%
Ohmite
1: $0.44
CPF2100K00BEB14
Metal Film Resistors - Through Hole 2watts 100Kohm ...
Vishay/Dale
1: $0.92

164811127