Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1825B154M201NT
Manufacturer Part #:

1825B154M201NT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF 200V 20%
Mouser Online Catalog Page 1,015, Mouser Online Catalog
PDF Page 1,015, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.15 uF
Voltage Rating: 200 V
Tolerance: 20 %
Temperature Coefficient / Code: X7R
Case Code - in: 1825
Case Code - mm: 4564
Product: General Type MLCCs
Brand: Novacap
Case Height: 2.03 mm
Case Length: 4.57 mm
Case Width: 6.35 mm
Package / Case: 1825 (4564 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.20
  10: $1.89
  100: $1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.41
  1,000: $1.26
  2,000: $1.18
  4,000: $1.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

164811127 116162804 129527177