Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1825B105K101CT
Manufacturer Part #:

1825B105K101CT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 100V 10%
Silverlight Page 1,015, Mouser Enhanced Catalog
PDF Page 1,015, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 1 uF
Tolerance: 10 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 1825
Case Code - mm: 4564
Product: General Type MLCCs
Packaging: Reel
Dimensions: 6.35 mm W x 4.57 mm L x 2.03 mm H
Package / Case: 1825 (4564 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
915 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.62
  10: $6.53
  100: $5.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $4.90
  1,000: $4.35
  2,000: $4.08
  4,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78171-0004
Headers & Wire Housings 4P WTB VERT HDR PICO EZMAT ...
Molex
1: $0.66
MAL211835471E3
Aluminum Electrolytic Capacitors - Leaded 470UF ...
Vishay/BC Components
1: $2.96
IHLP2020CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $2.29
PFC-W0805LF-03-6650-B
Thin Film Resistors - SMD 665 OHM .1% 25ppm
IRC
1: $0.97
SI7802DN-T1-E3
MOSFET 250V 1.95A 3.8W 435mohm @ 10V
Vishay/Siliconix
1: $3.15
WSL27263L000FEB
Current Sense Resistors - SMD 3watts .003ohm 1%
Vishay/Dale
1: $3.27
DR73-470-R
Fixed Inductors 47uH 1.14A 0.241ohms
Coiltronics / Cooper Bussmann
1: $1.79
DF11-30DP-2DS(52)
Headers & Wire Housings 2MM R/A PCB HEADER 30P DR ...
Hirose Connector
1: $3.91
V62/04671-01XE
Buffers & Line Drivers Mil Enh 3.3V ABT Quad Bus B ...
Texas Instruments
1: $0.63
3314G-1-100E
Trimmer Resistors - SMD 4mm SQ 10ohm
Bourns
1: $1.95
MM3Z12VB
Zener Diodes Diode Zener 12.0V 200mW 2%
Fairchild Semiconductor
1: $0.14
RK73H2ETTD1000F
Thick Film Resistors - SMD 1/2watts 100ohms 1%
KOA Speer
1: $0.30
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
EEE-FK1H471AM
Aluminum Electrolytic Capacitors - SMD 470UF 50V F ...
Panasonic Electronic Components
1: $2.84
APTB1612SURKQBDC-F01
Standard LEDs - SMD Red/Blue 630/470nm Water Clr 2 ...
Kingbright
1: $0.60
V62/03605-01XE
Inverters Mil Enh Hex Schmitt Trigger Invtr
Texas Instruments
1: $0.94
744272121
Common Mode Filters / Chokes 460ohms, 2x120uH 2500 ...
Wurth Electronics
1: $3.08
1825B474K201CT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47u ...
Novacap
1: $5.53
4270-16R
Circular MIL Spec Tools, Hardware & Accessories CI ...
3M Electronic Specialty
1: $0.83
RG1608P-2371-B-T5
Thin Film Resistors - SMD 1/10W 2.37Kohm 0.1% 25pp ...
Susumu
1: $0.41

164811127