Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1515B102K202NT
Manufacturer Part #:

1515B102K202NT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 2000V 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 1000 pF
Tolerance: 10 %
Voltage Rating: 2 kV
Temperature Coefficient / Code: X7R
Case Code - in: 1515
Case Code - mm: 3838
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Dimensions: 3.81 mm W x 3.81 mm L x 3.3 mm H
Package / Case: 1515 (3838 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,004 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1004 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.09
  10: $1.80
  100: $1.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.35
  1,000: $1.19
  2,000: $1.12
  4,000: $1.05
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
NFM55PC155F1H4L
EMI/RFI Suppressors & Ferrites 1.5MPF 50V 6.0A EMI
Murata Electronics
1: $11.82
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
PTS645VL31 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.23
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
D2F-L
Basic / Snap Action Switches HNG LVR STD GP PCB
Omron Electronics
1: $1.68
STTH5L06B-TR
Rectifiers 5.0 Amp 600 Volt
STMicroelectronics
1: $0.73
KSH122TF
Transistors Darlington NPN Sil Darl Trans
Fairchild Semiconductor
1: $0.72
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
DN2540N8-G
MOSFET 400V 25Ohm
Supertex
1: $1.27
UPW1V331MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.69
MJE18004G
Transistors Bipolar - BJT 5A 1000V 75W NPN
ON Semiconductor
1: $1.06
1N5231BTR
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
MV8412
Standard LEDs - Through Hole T-1 3/4 GRN CLR 12DG
Everlight
1: $0.35
CN1E4KTTD331J
Resistor Networks & Arrays 1/16watt 330ohms 5% CON ...
KOA Speer
1: $0.08
UVR1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.12
715P10456LD3
Film Capacitors 600volts .1uF 5% ORANGE DROP
Vishay/Sprague
1: $5.36
2SV-02
Fixed Terminal Blocks 2SV-02=2SV ASSEMBLY 5.08MM
TE Connectivity / AMP
1: $0.99
G8P-1C4TP-DC12
General Purpose Relays Power PCB Relay PCB & QC SP ...
Omron Electronics
1: $4.63

164811127