Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1210B473K501CT
Manufacturer Part #:

1210B473K501CT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047uF 500V 10%
Silverlight Page 1,015, Mouser Enhanced Catalog
PDF Page 1,015, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.047 uF
Tolerance: 10 %
Voltage Rating: 500 V
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Dimensions: 2.54 mm W x 3.18 mm L x 1.65 mm H
Package / Case: 1210 (3225 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.87
  100: $0.803
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.658
  1,000: $0.58
  2,000: $0.546
  4,000: $0.513
  8,000: $0.507
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.94
C2012X5R1A226M/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.65
DN3145N8-G
MOSFET 450V 60Ohm
Supertex
1: $1.16
C1608X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
HX5004NLT
Transformers Audio & Signal GIGABIT SGL
Pulse
1: $9.71
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
1206Y5000223KXT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Syfer
1: $0.76
M3216
Cable Mounting & Accessories LTCG PG-13 5 BLACK Wi ...
Heyco
1: $1.28
1888250-1
Ethernet & Telecom Connectors 1X1 RJ45 GRN/YEL LOW ...
TE Connectivity
1: $4.77
109D227X9060T2
Tantalum Capacitors - Wet 60volts 220uF 10% T Case
Vishay
1: $48.45
TAJE106K050RNJ
Tantalum Capacitors - Solid SMD 50volts 10uF 10%
AVX
1: $5.04
LM2903AVQDR
Comparator ICs Dual Differential Voltage Enhanced
Texas Instruments
1: $0.60
VS-50WQ03FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 30 Volt
Vishay Semiconductors
1: $0.79
ZLLS2000TA
Schottky Diodes & Rectifiers 2A Low Leak Schottky
Diodes Inc. / Zetex
1: $0.78
83025 010100
Hook-up Wire 22AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $56.53
BZT52C11-V-GS08
Zener Diodes 11 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
MMBF4416
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.40
MMSD4448
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.27
BAS21
Rectifiers 250V 200mA
Fairchild Semiconductor
1: $0.18
MM5Z12V
Zener Diodes 12V 25Ohm 0.2W
Fairchild Semiconductor
1: $0.18

164811127