Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1210B473K251CT
Manufacturer Part #:

1210B473K251CT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047uF 250V 10%
Silverlight Page 1,015, Mouser Enhanced Catalog
PDF Page 1,015, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.047 uF
Tolerance: 10 %
Voltage Rating: 250 V
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Dimensions: 2.54 mm W x 3.18 mm L x 1.65 mm H
Package / Case: 1210 (3225 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
495 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.98
  10: $0.84
  100: $0.772
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.627
  1,000: $0.56
  2,000: $0.526
  4,000: $0.492
  8,000: $0.444
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

164811127