Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1210B471K202NT
Manufacturer Part #:

1210B471K202NT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF 2000V 10%
Silverlight Page 1,015, Mouser Enhanced Catalog
PDF Page 1,015, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 470 pF
Tolerance: 10 %
Voltage Rating: 2 kV
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Product: General Type MLCCs
Packaging: Reel
Dimensions: 2.54 mm W x 3.18 mm L x 1.65 mm H
Package / Case: 1210 (3225 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
160 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.87
  100: $0.803
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.658
  1,000: $0.58
  2,000: $0.546
  4,000: $0.513
  8,000: $0.507
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
SN74LVC1G97DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.39
X0202MN 5BA4
SCRs 1.25 Amp 600 Volt
STMicroelectronics
1: $0.71
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
TL331IDBVR
Comparator ICs Single/Dual Diff
Texas Instruments
1: $0.62
SM6T39CA
TVS Diodes - Transient Voltage Suppressors 600W 39 ...
STMicroelectronics
1: $0.40
3224W-1-102E
Trimmer Resistors - SMD 4mm 1Kohms 10% Square Cerm ...
Bourns
1: $5.22
SN74LVC06APW
Buffers & Line Drivers Hex Inverter Driver
Texas Instruments
1: $0.53
1N5352BG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.36
25J5K0E
Wirewound Resistors - Through Hole 5watt 5K 5%
Ohmite
1: $2.98
TLMG1100-GS08
Standard LEDs - SMD Green Non-Diffused
Vishay Semiconductors
1: $0.36
CAY16-103J4LF
Resistor Networks & Arrays 10K 5% Convex 4resistor ...
Bourns
1: $0.08
TLMS1100-GS08
Standard LEDs - SMD Red Non-Diffused
Vishay Semiconductors
1: $0.36
1.5KE180CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.42
MOS2CT52R393J
Metal Oxide Resistors RSS2 39K 5%TR
KOA Speer
1: $0.13
5KP220CA
TVS Diodes - Transient Voltage Suppressors 5KP220C ...
Littelfuse
1: $4.32
B82422A1332K100
Fixed Inductors 3.3uH 200mA 10% 1210 SMD
EPCOS
1: $0.52
TPS3306-18DG4
Supervisory Circuits Dual-Processor with Power-Fai ...
Texas Instruments
1: $2.81
TLMY1100-GS08
Standard LEDs - SMD Yellow Non-Diffused 63mcd(typ) ...
Vishay Semiconductors
1: $0.36
744775118
Fixed Inductors Pwr Choke Inductor 18uH 10% 1.89A
Wurth Electronics
1: $1.87

164811127