Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-1206B473K500NTM
Manufacturer Part #:

1206B473K500NTM

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP CER .047MF 50V 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.047 uF
Tolerance: 10 %
Voltage Rating: 50 V
Temperature Coefficient / Code: X7R
Case Code - in: 1206
Case Code - mm: 3216
Product: General Type MLCCs
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Dimensions: 1.52 mm W x 3.18 mm L x 1.63 mm H
Package / Case: 1206 (3216 metric)
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ERJ-B1BJ1R2U
Thick Film Resistors - SMD 2010 1.2ohms 5% Tol
Panasonic Electronic Components
1: $0.72
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CGA5C4C0G2J271J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CR1206-FX-8253ELF
Thick Film Resistors - SMD 825K 1%
Bourns
1: $0.05
RK73B1HTTC1R2J
Thick Film Resistors - SMD 1.2 OHM 5%
KOA Speer
1: $0.10
RK73H2ATTE3320F
Thick Film Resistors - SMD 1/8watts 332ohms 1%
KOA Speer
1: $0.05
RK73H2BTTD2433F
Thick Film Resistors - SMD 1/4watts 243Kohms 1%
KOA Speer
1: $0.10
RK73H2BTTD3014F
Thick Film Resistors - SMD 1/4watt 3.01Mohms 1%
KOA Speer
1: $0.10
RK73H2ATTD8251F
Thick Film Resistors - SMD 1/8watt 8.25Kohms 1%
KOA Speer
1: $0.10
CS33B1805
EMI/RFI Suppressors & Ferrites Cable Snap
FerriShield
60: $7.85
RN65D1871FB14
Metal Film Resistors - Through Hole 1/2watt 1.87Ko ...
Vishay/Dale
1: $0.46

000000001