|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
767-1206B472K501CT
Manufacturer Part #:

1206B472K501CT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 500V 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: Novacap
Case Code - in: 1206
Capacitance: 4700 pF
Voltage Rating DC: 500 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 3216
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 1.63 mm
Length: 3.18 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 1.52 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LS L29K-H1J2-1-Z Standard LEDs - SMD 20,566
1827923 Pluggable Terminal Blocks 250
INA168QDBVRQ1 Current & Power Monitors & Regulators 2,849
WSR33L000FEA Current Sense Resistors - SMD 4,423
FAN3122TMX_F085 Gate Drivers 2,303
STTH1R02A Rectifiers 14,506
1827871 Pluggable Terminal Blocks 337
CRCW06031K00FKEAHP Thick Film Resistors - SMD 44,192
C1206X105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,989
NTCLE100E3103GB0 NTC Thermistors 635
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.335
$0.302

To add to a project, please Log In.

164811127 185072833 161858062