Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
767-0504N101J101NT
Manufacturer Part #:

0504N101J101NT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 100V 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 100 pF
Tolerance: 5 %
Voltage Rating: 100 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0504
Case Code - mm: 1210
Product: General Type MLCCs
Packaging: Reel
Dimensions: 1.02 mm W x 1.27 mm L x 1.12 mm H
Package / Case: 0504 (1210 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1669 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.45
  100: $0.415
  500: $0.334
  1,000: $0.30
  2,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.265
  8,000: $0.241
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
HDMIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.20
G6K-2F-Y-DC12
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.76
FDMB3800N
MOSFET 30V Dual N-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.96
FDS6680A
MOSFET SO-8 SGL N-CH 30V
Fairchild Semiconductor
1: $0.91
J1011F01PNL
Modular Connectors / Ethernet Connectors 1CT:1CT G ...
Pulse
1: $6.81
G6K-2P-Y-DC12
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.11
WAU24-1000
Plug-In AC Adapters 120 to 24VAC 1.0A 32W
Triad Magnetics
1: $11.95
HT-191NB-5312
Standard LEDs - SMD Blue 468nm 40mcd 20mA
Harvatek International
1: $0.32
T491C106M016AT
Tantalum Capacitors - Solid SMD 16V 10uF 20% "C"
Kemet
1: $0.61
OPA132UA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $3.95
RGA101M1HBK-0811G
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.14
SN74LS05D
Buffers & Line Drivers Hex w/ OC Output
Texas Instruments
1: $1.01
3224W-2-502E
Trimmer Resistors - SMD 4mm 5Kohms 10% Square Cerm ...
Bourns
1: $5.36
RC55LF-D-6K19-B-B
Metal Film Resistors - Through Hole 1/4W 6.19K 0.1 ...
IRC / TT electronics
1: $1.32
HCPL-2231-300E
High Speed Optocouplers 5MBd 2Ch 1.8mA
Avago Technologies
1: $7.59
LRZ1206LF-R000-T
Current Sense Resistors - SMD ZERO OHM JUMPER
IRC / TT electronics
1: $0.84
C1206C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.45
CRCW12060000ZSTA
Thick Film Resistors - SMD 1/4watt 0ohms
Vishay/Dale
1: $0.22

164811127