|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
767-0504B103K101NT
Manufacturer Part #:

0504B103K101NT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 100V 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Novacap
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: Novacap
Case Code - in: 0504
Capacitance: 0.01 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1210
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Height: 1.12 mm
Length: 1.27 mm
Package / Case: 0504 (1210 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Width: 1.02 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FODM8801CV Transistor Output Optocouplers 2,940
GRJ31MR71E105KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,432
TLP291-4(GB-TP,E) Transistor Output Optocouplers 28,080
2N2222A Bipolar Transistors - BJT 15,541
LM317EMP/NOPB Linear Voltage Regulators 12,427
EP11SD1CBE Pushbutton Switches 1,727
Z0405MF 1AA2 Triacs 6,353
640456-4 Headers & Wire Housings 53,758
794617-8 Pin & Socket Connectors 9,436
PGB102ST23WR ESD Suppressors 17,543
Real Time Availability
Stock:
1,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1146 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.45
100:
$0.415
500:
$0.334
$0.30
$0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.265
$0.241
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

164811127 129527177 116162804 161858062 185072833