Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
775-GUD-3000-256X64D
Manufacturer Part #:

GUD-3000-256x64D

Manufacturer:

Description: Display Development Tools GUD 3000 GRAPHIC DEV KIT 256X64
Silverlight Page 2,365, Mouser Enhanced Catalog
PDF Page 2,365, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Noritake
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: GU256X64D-3000
Interface Type: RS-232
Operating Supply Voltage: 5 V
Packaging: Tray
Factory Pack Quantity: 0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $325.47
  2: $300.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46


883797027