Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
775-GU256X128D-3900
Manufacturer Part #:

GU256X128D-3900

Manufacturer:

Description:
Vacuum Fluorescent Displays - VFD 3000 SERIES 256X128 115.05 X 57.45 DISP
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS: RoHS Compliant Details
Brand: Noritake
Product: Graphic Display Modules
Character Count x Line: 8 x 6 / 16 x 8 / 32 x 16
Module Size - W x H x T: 170 mm x 90 mm x 16 mm
Viewing Area - W x H: 115.05 mm x 57.45 mm
Interface: RS-232 / Parallel / USB
Voltage Rating: 5 VDC
Operating Temperature Range: - 40 C to + 85 C
Series: GU256X128
Packaging: Tray
Current Rating: 1.2 A
Dot Format: 5 x 7
Number of Dots: 256 x 128
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Noritake

Manufacturer Part #:
Description:
Vacuum Fluorescent Displays - VFD 3000 SERIES 256X128 115.05 X 57.45 DISP

Compare With Current Part

883797026 116582451 151682008