|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-973-009-010R011
Manufacturer Part #:

973-009-010R011

Manufacturer:

Description:
D-Sub Backshells 9P TOP ENTRY BLACK PLASTIC
Mouser Online Catalog Page 1,552, Mouser Online Catalog
PDF Page 1,552, PDF Catalog Page
973-009-010R011 Datasheet 973-009-010R011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: NorComp
Type: Two Piece Backshell
Shell Size: 1 (E)
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Plastic
Shell Plating: Nickel over Copper
Number of Positions: 9 Position
Cable Diameter: 8.51 mm
Flammability Rating: UL 94 V-0
Packaging: Bulk
Series: 973
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15324982 Automotive Connectors 367,306
1394872-1 Automotive Connectors 39,789
171-009-103L001 D-Sub Standard Connectors 6,777
180-102-170L001 D-Sub Contacts 8,522
973-025-010R011 D-Sub Backshells 230
973-015-010R011 D-Sub Backshells 405
180-015-272L000 D-Sub High Density Connectors 75
MS3102A10SL-3P Circular MIL Spec Connector 483
97-60-10 Circular MIL Spec Tools, Hardware & Accessories 682
Real Time Availability
Stock:
736 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.72
10:
$3.57
25:
$3.42
50:
$2.98
100:
$2.75
500:
$2.53
$2.16
$1.93

To add to a project, please Log In.

143080215 172639243 167858023