Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
636-780-M44-213R001
Manufacturer Part #:

780-M44-213R001

Manufacturer:

Description: D-Sub High Density Connectors 44P HD FEMALE IP67 VERTICAL DIP SOLDER
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,516, Mouser Enhanced Catalog
PDF Page 1,516, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 44
Number of Rows: 3
Mounting Style: Panel
Mounting Angle: Vertical
Termination Style: Solder
Gender: Female
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Shell Plating: Nickel
Tradename: SEAL-D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.20
  10: $15.97
  25: $13.92
  50: $13.10
  100: $12.28
  250: $11.87
  500: $11.22
  1,000: $10.65
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
TPS54240DGQ
DC/DC Switching Regulators 3.5-42V Inp,2.5A,2.5 MH ...
Texas Instruments
1: $4.18
BQ27510DRZT-G2
Battery Management Sys-Side Impedance- Track Fuel ...
Texas Instruments
1: $3.82
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
RJFTV6MG
Ethernet & Telecom Connectors RJF TV PLUG OLIVE ME ...
Amphenol PCD
1: $64.35
RJFTV21G
Ethernet & Telecom Connectors Female RJ45 Olive Sq ...
Amphenol PCD
1: $56.55
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
MCP1700T-3302E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
DALC208SC6
TVS Diode Arrays 8 Diode Array
STMicroelectronics
1: $0.83
1725737
Fixed Terminal Blocks 10P 2.54mm 90DEG
Phoenix Contact
1: $6.05
1725753
Fixed Terminal Blocks 12P 2.54mm 90DEG
Phoenix Contact
1: $7.28
SN75LVDS83BDGG
Bus Transmitters FlatLink 10-135MHz Transmitter
Texas Instruments
1: $7.08
MAX232CSE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
TPA3124D2PWPR
Audio Amplifiers 15W Stereo Class-D Aud Pwr Amp
Texas Instruments
1: $2.55
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.98
CP2101-GM
I/O Controller Interface IC USB TO UART BRIDGE
Silicon Labs
1: $3.45
780-M15-113R001
D-Sub High Density Connectors 15P HD MALE IP67 VER ...
NorComp
1: $8.18

115434667 175490677 143448428 181853574