|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-780-M44-203L001
Manufacturer Part #:

780-M44-203L001

Manufacturer:

Description:
D-Sub High Density Connectors 44P HD FEMALE IP67 SOLDER CUP
Mouser Online Catalog Page 1,548, Mouser Online Catalog
PDF Page 1,548, PDF Catalog Page
780-M44-203L001 Datasheet 780-M44-203L001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions: 44 Position
Number of Rows: 3 Row
Gender: Female
Termination Style: Solder
Mounting Angle: Vertical
Contact Plating: Gold
Current Rating: 5 A
Series: 780
Brand: NorComp
IP Rating: IP67
Mounting Style: Panel
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 50
Tradename: SEAL-D
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG1206YRUZ Multiplexer Switch ICs 862
JMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,963
MRJ-5780-01 Modular Connectors / Ethernet Connectors 427
MUSB-C311-30 USB Connectors 223
OPA4727AIPWR Operational Amplifiers - Op Amps 2,618
LF10WBP-12P Standard Circular Connector 87
GRM21BR61E475MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,652
2675102002 Ferrite Cable Cores 553
2773021447 EMI Filter Beads, Chips & Arrays 54,463
780-M44-103L001 D-Sub High Density Connectors 24
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.14
5:
$15.37
10:
$14.98
25:
$13.83
50:
$12.29
100:
$11.52
250:
$10.94
500:
$10.53
$9.99

To add to a project, please Log In.

156364833 181853574 175490677 143080215 188594082 143448428 155427910 156639080 167858023 132908385 172639243