|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
636-780-M26-213R001
Manufacturer Part #:

780-M26-213R001

Manufacturer:

Description:
D-Sub High Density Connectors 26P HD FEMALE IP67 VERTICAL DIP SOLDER
Mouser Online Catalog Page 1,548, Mouser Online Catalog
PDF Page 1,548, PDF Catalog Page
780-M26-213R001 Datasheet 780-M26-213R001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NorComp
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions: 26 Position
Number of Rows: 3 Row
Gender: Female
Termination Style: Solder
Mounting Angle: Vertical
Contact Plating: Gold
Current Rating: 5 A
Series: 780
Brand: NorComp
IP Rating: IP67
Mounting Style: Panel
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 32
Tradename: SEAL-D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.08
10:
$10.08
25:
$9.57
50:
$9.19
100:
$8.56
250:
$8.06
500:
$7.30
$6.70

To add to a project, please Log In.

181853574 175490677 115434667 188594082 143448428 155427910 156639080 143080215 167858023 132908385 172639243